The Vogt Verbindungstechnik 470410 ferrule is a partially insulated crimp connector with a cross-section of 1.50 mm², available in black and packaged as 500 pieces. This high-quality ferrule aids in creating secure electrical connections and is commonly used in wiring applications demanding reliable terminations. Ideal for both professional and diy electrical projects to ensure robust and risk-free connectivity.
Type | Ferrule |
AWG max. | 16 |
Contact material | Copper |
Cross section per core | 1.50mm² |
Cross-section x Length | 1.50 mm² x 16 mm |
Factory colour | Black |
Insulation type | Partially insulated |
Manufacturer part # | 470410 |
Misc Attribute | 4704/10 Cu sn - 1.5 x 10 |
RoHS-compliant | Yes |
Sleeve length | 16mm |
---|
To use this facility please Sign In.
Sign In