Vogt Verbindungstechnik manufactures the 470412 ferrule, which is a 1.50 mm² partially insulated connector in black. This product is typically used for crimping electrical wires to improve conductivity and secure electrical connections. It is supplied in packs of 500 pieces, ideal for use in various industrial and electrical applications.
Type | Ferrule |
AWG max. | 16 |
Contact material | Copper |
Cross section per core | 1.50mm² |
Cross-section x Length | 1.50 mm² x 18 mm |
Factory colour | Black |
Insulation type | Partially insulated |
Manufacturer part # | 470412 |
Misc Attribute | 4704/12 Cu sn - 1.5 x 12 |
RoHS-compliant | Yes |
Sleeve length | 18mm |
---|
To use this facility please Sign In.
Sign In