Vogt Verbindungstechnik manufactures the 450408.60 Ferrule, made of silver and designed for use with 1.50 mm² wires. This uninsulated ferrule is ideal for professional electrical connections, ensuring reliable and efficient crimping. Sold in packs of 1000, these ferrules are commonly used in industrial and commercial wiring applications.
Type | Ferrule |
AWG max. | 16 |
Contact material | Brass |
Cross section per core | 1.50mm² |
Cross-section x Length | 1.50 mm² x 8 mm |
Factory colour | Silver |
Insulation type | Not insulated |
Manufacturer part # | 450408.60 |
Misc Attribute | 4504/8 Ms blank 1.5 x 8 |
RoHS-compliant | Yes |
Sleeve length | 8mm |
---|
To use this facility please Sign In.
Sign In