Wima FKP1 Series Radial Polypropylene Capacitors 10%

<p>The Wima FKP1 series are a range of radial polypropylene capacitors that are designed for pulse applications. The capacitors have metal foil electrodes and schoopage contacts as well as internal series connection for a high current carrying capability. Suitable for high pulse and high frequency applications e.g. switch mode power supplies, converter in drives and power electronics, deflection systems in monitors, and televisions, electronic ballasts, etc.</p>
  • Tolerance 10%
  • Double-sided metallisation
  • Extremely high pulse duty
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
Insulation resistance> 1 x 105
Temperature range–55°C to +100°C

Order codeVoltageValue (nF)ToleranceDims W x H x L (mm)PCM (mm)
64-251712501105 x 11 x 1815
64-251812501.5105 x 11 x 1815
64-251912502.2105 x 11 x 1815
64-252012503.3106 x 12.5 x 1815
64-252112504.7107 x 14 x 1815
64-252212506.8108 x 15 x 1815
64-2523125010107 x 16.5 x 26.522.5
64-2524125015108.5 x 18.5 x 26.522.5
64-25251250221010.5 x 20.5 x 26.522.5
64-25261250331011 x 21 x 31.537.5
64-25271250471013 x 24 x 31.527.5
64-25281250681011 x 22 x 41.537.5
64-252912501001015 x 26 x 41.537.5
64-253012501501017 x 29 x 41.537.5
64-253112502201019 x 32 x 41.537.5
64-250120000.1105 x 11 x 1815
64-250220000.15105 x 11 x 1815
64-250320000.22105 x 11 x 1815
64-250420000.33106 x 12.5 x 1815
64-250520000.47106 x 12.5 x 1815
64-250620000.68106 x 12.5 x 1815
64-250720001107 x 14 x 1815
64-250820001.5106 x 15 x 26.522.5
64-250920002.2107 x 16.5 x 26.522.5
64-251020004.7108.5 x 18.5 x 26.522.5
64-251120006.81010.5 x 20.5 x 26.522.5
64-25122000101011 x 21 x 31.527.5
64-25142000221015 x 26 x 31.527.5
64-25152000331013 x 24 x 41.537.5
64-25162000471017 x 29 x 41.537.5
64-25322000681019 x 32 x 41.537.5

Trustpilot