Christmas Opening Hours and Delivery Dates here

TruConnect Free Plug Terminal Blocks 5.08mm Pitch

TruConnect Brand: TruConnect

Plug-in, rising clamp terminal block with horizontal free plug, 9 poles, 5.08mm pitch, designed for use with PCB mounting plug-in headers. Available in a range of sizes.

  • 5.08mm pitch
  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Description Image Product Buy Pricing (Ex VAT) Mounting Type Pitch No of Ways Per Row Current Rating Mounting Feature Body Style Flame Retardancy Material Type
TruConnect 2 Way 15A 300V Free Plug 5.08mm Pitch
TruConnect 2 Way 15A 300V Free Plug 5.08mm Pitch
Standard range
Order code: 21-2840
MPN: 21-2840

Order in multiples of 5


17,273 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.419
10+ £0.324
50+ £0.274
100+ £0.238
250+ £0.210
500+ £0.187
Price per unit Ex VAT
Rising clamp 5.08mm 28 to 12AWG 15A Pluggable Free plug UL94-V0 PA66 Horizontal Female Plug-in Terminal Block
TruConnect 3 Way 15A 300V Free Plug 5.08mm Pitch
TruConnect 3 Way 15A 300V Free Plug 5.08mm Pitch
Standard range
Order code: 21-2841
MPN: 21-2841

Order in multiples of 5


13,414 in stock, despatched same dayAdditional 10,000 due on 18/03/2026
5+ £0.629
10+ £0.486
50+ £0.411
100+ £0.356
250+ £0.314
500+ £0.281
Price per unit Ex VAT
Rising clamp 5.08mm 28 to 12AWG 15A Pluggable Free plug UL94-V0 PA66 Horizontal Female Plug-in Terminal Block
TruConnect 4 Way 15A 300V Free Plug 5.08mm Pitch
TruConnect 4 Way 15A 300V Free Plug 5.08mm Pitch
Standard range
Order code: 21-2842
MPN: 21-2842

Order in multiples of 5


6,065 in stock, despatched same dayAdditional 3,000 due on 25/02/2026
5+ £0.838
10+ £0.648
50+ £0.548
100+ £0.475
250+ £0.419
500+ £0.375
Price per unit Ex VAT
Rising clamp 5.08mm 28 to 12AWG 15A Pluggable Free plug UL94-V0 PA66 Horizontal Female Plug-in Terminal Block
TruConnect 5 Way 15A 300V Free Plug 5.08mm Pitch
TruConnect 5 Way 15A 300V Free Plug 5.08mm Pitch
Standard range
Order code: 21-2843
MPN: 21-2843

Order in multiples of 5


8,115 in stock, despatched same dayAdditional 8,000 due on 25/02/2026
5+ £1.05
10+ £0.810
50+ £0.685
100+ £0.594
250+ £0.524
500+ £0.469
Price per unit Ex VAT
Rising clamp 5.08mm 28 to 12AWG 15A Pluggable Free plug UL94-V0 PA66 Horizontal Female Plug-in Terminal Block
TruConnect 6 Way 15A 300V Free Plug 5.08mm Pitch
TruConnect 6 Way 15A 300V Free Plug 5.08mm Pitch
Standard range
Order code: 21-2844
MPN: 21-2844

Order in multiples of 5


3,000 in stock, despatched same dayAdditional 1,000 due on 25/02/2026
5+ £1.26
10+ £0.972
50+ £0.823
100+ £0.713
250+ £0.629
500+ £0.562
Price per unit Ex VAT
Rising clamp 5.08mm 28 to 12AWG 15A Pluggable Free plug UL94-V0 PA66 Horizontal Female Plug-in Terminal Block
TruConnect 7 Way 15A 300V Free Plug 5.08mm Pitch
TruConnect 7 Way 15A 300V Free Plug 5.08mm Pitch
Standard range
Order code: 21-2880
MPN: 21-2880

Order in multiples of 5


1,064 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £1.46
10+ £1.13
50+ £0.960
100+ £0.831
250+ £0.733
500+ £0.656
Price per unit Ex VAT
Rising clamp 5.08mm 28 to 12AWG 15A Pluggable Free plug UL94-V0 PA66 Horizontal Female Plug-in Terminal Block
TruConnect 8 Way 15A 300V Free Plug 5.08mm Pitch
TruConnect 8 Way 15A 300V Free Plug 5.08mm Pitch
Standard range
Order code: 21-2845
MPN: 21-2845

Order in multiples of 5


7,548 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £1.68
10+ £1.30
50+ £1.09
100+ £0.951
250+ £0.838
500+ £0.750
Price per unit Ex VAT
Rising clamp 5.08mm 28 to 12AWG 15A Pluggable Free plug UL94-V0 PA66 Horizontal Female Plug-in Terminal Block
TruConnect 10 Way 15A 300V Free Plug 5.08mm
TruConnect 10 Way 15A 300V Free Plug 5.08mm
Standard range
Order code: 21-2846
MPN: 21-2846

Order in multiples of 5


1,700 in stock, despatched same dayAdditional 1,000 due on 25/02/2026
5+ £2.10
10+ £1.62
25+ £1.37
50+ £1.18
100+ £1.05
250+ £0.938
Price per unit Ex VAT
Pluggable rising clamp 5.08mm 28 to 12AWG 15A Pluggable Free plug UL94-V0 PA66 Horizontal Female Plug-in Terminal Block
TruConnect 12 Way 15A 300V Free Plug 5.08mm
TruConnect 12 Way 15A 300V Free Plug 5.08mm
Standard range
Order code: 21-2847
MPN: 21-2847

Order in multiples of 5


780 in stock, despatched same dayAdditional 1,000 due on 18/03/2026
5+ £2.51
10+ £1.95
25+ £1.65
50+ £1.42
100+ £1.26
250+ £1.12
Price per unit Ex VAT
Rising clamp 5.08mm 28 to 12AWG 15A Pluggable Free plug UL94-V0 PA66 Horizontal Female Plug-in Terminal Block
TruConnect 212938 9 Way 15A 300V Free Plug 5.08mm Pitch
TruConnect 212938 9 Way 15A 300V Free Plug 5.08mm Pitch
Standard range
Order code: 21-2938
MPN: 212938

198 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £1.65
5+ £1.28
10+ £1.08
25+ £0.930
50+ £0.820
100+ £0.734
Price per unit Ex VAT
Rising clamp 5.08mm 28 to 12AWG 15A Pluggable Free plug UL94-V0 PA66 Horizontal Female Plug-in Terminal Block
TruConnect 212939 11 Way 15A 300V Free Plug 5.08mm Pitch
TruConnect 212939 11 Way 15A 300V Free Plug 5.08mm Pitch
Standard range
Order code: 21-2939
MPN: 212939

100 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £2.01
5+ £1.56
10+ £1.32
25+ £1.14
50+ £1.00
100+ £0.897
Price per unit Ex VAT
Rising clamp 5.08mm 28 to 12AWG 15A Pluggable Free plug UL94-V0 PA66 Horizontal Female Plug-in Terminal Block
Order codeMftrs Part No.No. of ways
21-28402
21-2841TB2500F-B3
21-28424
21-28435
21-28446
21-2880XY2500F-B-07P7
21-28458
21-284610
21-284712


Trustpilot