TruConnect 8 Way 15A 300V Free Plug 5.08mm Pitch

TruConnect 8 Way 15A 300V Free Plug 5.08mm Pitch

TruConnect
Standard range
Order Code:

21-2845

Brand: TruConnect MPN: 21-2845
Qty Unit Price (Ex VAT)
5+ £1.63
10+ £1.26
50+ £1.06
100+ £0.923
250+ £0.814
500+ £0.728
Price per unit Ex VAT
Order in multiples of 5
822 in stock, despatched same dayAdditional 1,000 due on 14/05/2025

Plug-in, rising clamp terminal block with horizontal free plug, 8 poles, 5.08mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Wire Gauge 28 to 12AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 8
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

Order Code: 21-2510

MPN: CTB9208/8

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£4.00 £3.26 £3.13 £2.74
581 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2853

MPN: XY2500R-C-8P

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+ 100+ 250+ 500+
£0.521 £0.402 £0.340 £0.295 £0.260 £0.233
3,080 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2877

MPN: 21-2877

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.500 £0.387 £0.327 £0.283 £0.250 £0.224
2,710 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2869

MPN: 21-2869

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.651 £0.503 £0.426 £0.369 £0.325 £0.291
Out of stock800 due on 14/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C