Quickly find another product in this range by Number of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.521 |
10+ | £0.402 |
50+ | £0.340 |
100+ | £0.295 |
250+ | £0.260 |
500+ | £0.233 |
Side entry, open ended header with 8 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.
Current Rating | 15A |
---|---|
Pitch | 5.08mm |
Body Style | Open header |
Flame Retardancy | UL94-V0 |
Material | PA66 |
Mounting | PCB |
Number of Ways | 8 |
Termination | Pluggable |
Type | Horizontal Side Entry Header |
To use this facility please Sign In.
Sign In