Site: Industry
Currency: GBP    
TruConnect 15A 300V Side Entry Open Header Terminal Blocks 5.08mm Pitch

TruConnect 15A 300V Side Entry Open Header Terminal Blocks 5.08mm Pitch

TruConnect Brand: TruConnect

Side entry open headers with 5.08mm pitch, available in a range of sizes.

  • Horizontal body style
  • 12A current rating
  • 250V voltage rating
  • Solder termination
  • PCB mounting
  • Tin plated brass contact material
  • Polyamide 6.6 housing material
Order codeNo. of ways
21-28482
21-28493
21-28504
21-28526
21-28827
21-285512


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C