TruConnect 212849 3 Way 15A 300V Side Entry Open Header 5.08mm

TruConnect 212849 3 Way 15A 300V Side Entry Open Header 5.08mm

TruConnect
Standard range
Order Code:

21-2849

Brand: TruConnect MPN: 21-2849
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
10+ £0.151
50+ £0.128
100+ £0.111
250+ £0.098
500+ £0.088
Price per unit Ex VAT
Order in multiples of 10
1,193 in stock, despatched same dayAdditional quantity lead time 5 months

Side entry, open ended header with 3 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Body Style Open header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 3
Termination Pluggable
Type Horizontal Side Entry Header

Order Code: 21-2522

MPN: CTB9358/3AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.470 £0.358 £0.320 £0.281
60 in stock, despatched same dayAdditional quantity lead time 12 weeks

Order Code: 21-3408

MPN: CTBP9358/3AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1000+
£0.151
Available to back orderPlease contact us for lead time

Order Code: 21-2841

MPN: 21-2841

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.611 £0.472 £0.399 £0.346 £0.305 £0.273
11,620 in stock, despatched same dayAdditional 2,000 due on 25/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C