TruConnect 212848 2 Way 15A 300V Side Entry Open Header 5.08mm

TruConnect 212848 2 Way 15A 300V Side Entry Open Header 5.08mm

TruConnect
Standard range
Order Code:

21-2848

Brand: TruConnect MPN: 21-2848
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.130
10+ £0.101
50+ £0.085
100+ £0.074
250+ £0.065
500+ £0.058
Price per unit Ex VAT
Order in multiples of 5
Out of stock6,000 due on 18/06/2025


Side entry, open ended header with 2 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Body Style Open header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 2
Termination Pluggable
Type Horizontal Side Entry Header

Order Code: 21-2520

MPN: CTB9358/2AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£0.309 £0.268 £0.248 £0.237
38 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3407

MPN: CTBP9358/2AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
4000+
£0.100
Available to back orderPlease contact us for lead time

Order Code: 21-2840

MPN: 21-2840

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.407 £0.315 £0.266 £0.231 £0.204 £0.182
15,869 in stock, despatched same dayAdditional 5,000 due on 18/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C