TruConnect 212855 12 Way 15A 300V Side Entry Open Header 5.08mm

TruConnect 212855 12 Way 15A 300V Side Entry Open Header 5.08mm

TruConnect
Standard range
Order Code:

21-2855

Brand: TruConnect MPN: 21-2855
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.781
10+ £0.603
50+ £0.511
100+ £0.443
250+ £0.390
500+ £0.349
Price per unit Ex VAT
Order in multiples of 5
40 in stock, despatched same dayAdditional 250 due on 30/07/2025

Side entry, open ended header with 12 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Body Style Open header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 12
Termination Pluggable
Type Horizontal Side Entry Header

Order Code: 21-2534

MPN: CTB9358/12AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£2.10 £1.56 £1.46
166 in stock, despatched same dayAdditional 50 due on 29/07/2025

Order Code: 21-2847

MPN: 21-2847

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£2.44 £1.89 £1.60 £1.38 £1.22 £1.09
750 in stock, despatched same dayAdditional 1,000 due on 25/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C