Site: Industry
Currency: GBP    
TruConnect 6 Way 15A 300V Free Plug 5.08mm Pitch

TruConnect 6 Way 15A 300V Free Plug 5.08mm Pitch

TruConnect
Standard range
Order Code:

21-2844

Brand: TruConnect MPN: 21-2844
Qty Unit Price (Ex VAT)
5+ £1.22
10+ £0.944
50+ £0.799
100+ £0.692
250+ £0.611
500+ £0.546
Price per unit Ex VAT
Order in multiples of 5
2,205 in stock, despatched same dayAdditional 1,000 due on 16/04/2025

Plug-in, rising clamp terminal block with horizontal free plug, 6 poles, 5.08mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Wire Gauge 28 to 12AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 6
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

Order Code: 21-2508

MPN: CTB9208/6

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£3.06 £2.00 £1.93 £1.79
232 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3235

MPN: CTBP9208/6

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£1.78 £1.29 £1.10 £0.973
615 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 21-2852

MPN: 21-2852

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.390 £0.302 £0.255 £0.221 £0.195 £0.175
323 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2860

MPN: 21-2860

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.402 £0.311 £0.263 £0.228 £0.201 £0.180
135 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2868

MPN: 21-2868

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.553 £0.427 £0.362 £0.313 £0.277 £0.247
2,608 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2876

MPN: 21-2876

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.375 £0.290 £0.245 £0.213 £0.188 £0.168
2,867 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, May 3, 2017 | Question by: Rapid Customer | Product code: 21-2844
Q. COULD YOU CONFIRM THAT THE SCREW HEADS ARE SLOTTED IN THIS RANGE OF CONNECTORS
A. Hi Steve, thank you for your question. The screws are slotted as stated in the data sheet.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C