Site: Industry
Currency: GBP    
TruConnect 4 Way 15A 300V Free Plug 5.08mm Pitch

TruConnect 4 Way 15A 300V Free Plug 5.08mm Pitch

TruConnect
Standard range
Order Code:

21-2842

Brand: TruConnect MPN: 21-2842
Qty Unit Price (Ex VAT)
5+ £0.814
10+ £0.629
50+ £0.532
100+ £0.461
250+ £0.407
500+ £0.364
Price per unit Ex VAT
Order in multiples of 5
12,235 in stock, despatched same dayAdditional 6,000 due on 16/04/2025

Plug-in, rising clamp terminal block with horizontal free plug, 4 poles, 5.08mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Wire Gauge 28 to 12AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 4
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

Order Code: 21-2504

MPN: CTB9208/4

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£2.60 £2.02 £1.59 £1.55
629 in stock, despatched same dayAdditional 500 due on 02/07/2025

Order Code: 21-3233

MPN: CTBP9208/4

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£0.873 £0.632 £0.539 £0.491
50 in stock, despatched same dayAdditional 250 due on 30/07/2025

Order Code: 21-2858

MPN: 21-2858

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.268 £0.207 £0.175 £0.152 £0.134 £0.120
763 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2866

MPN: 21-2866

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.390 £0.302 £0.255 £0.221 £0.195 £0.175
2,546 in stock, despatched same dayAdditional 1,000 due on 16/04/2025

Order Code: 21-2874

MPN: 21-2874

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.250 £0.193 £0.164 £0.142 £0.125 £0.112
8,665 in stock, despatched same dayAdditional 2,000 due on 14/05/2025

Order Code: 21-2850

MPN: 21-2850

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.260 £0.201 £0.170 £0.148 £0.130 £0.116
Out of stock1,455 due on 25/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C