TruConnect 10 Way 15A 300V Free Plug 5.08mm

TruConnect 10 Way 15A 300V Free Plug 5.08mm

TruConnect
Standard range
Order Code:

21-2846

Brand: TruConnect MPN: 21-2846
Qty Unit Price (Ex VAT)
5+ £2.04
10+ £1.57
50+ £1.33
100+ £1.15
250+ £1.02
500+ £0.911
Price per unit Ex VAT
Order in multiples of 5
1,000 in stock, despatched same dayAdditional 2,000 due on 29/07/2025

Plug-in, rising clamp terminal block with horizontal free plug, 10 poles, 5.08mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Wire Gauge 28 to 12AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 10
Termination Pluggable rising clamp
Type Horizontal Female Plug-in Terminal Block

Order Code: 21-2512

MPN: CTB9208/10

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£6.11 £4.85 £4.41
468 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2870

MPN: 21-2870

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.814 £0.629 £0.532 £0.461 £0.407 £0.364
290 in stock, despatched same dayAdditional 1,000 due on 30/07/2025

Order Code: 21-2878

MPN: 21-2878

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.625 £0.483 £0.409 £0.354 £0.313 £0.280
336 in stock, despatched same dayAdditional 2,400 due on 13/08/2025

Order Code: 21-2862

MPN: 21-2862

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.670 £0.518 £0.438 £0.380 £0.335 £0.300
Out of stock689 due on 14/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C