TruConnect 5 Way 15A 300V Free Plug 5.08mm Pitch

TruConnect 5 Way 15A 300V Free Plug 5.08mm Pitch

TruConnect
Standard range
Order Code:

21-2843

Brand: TruConnect MPN: 21-2843
Qty Unit Price (Ex VAT)
5+ £1.02
10+ £0.786
50+ £0.665
100+ £0.577
250+ £0.509
500+ £0.455
Price per unit Ex VAT
Order in multiples of 5
2,108 in stock, despatched same dayAdditional 228 due on 30/07/2025

Plug-in, rising clamp terminal block with horizontal free plug, 5 poles, 5.08mm pitch, designed for use with PCB mounting plug-in headers


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Wire Gauge 28 to 12AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 5
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

Order Code: 21-2506

MPN: CTB9208/5

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£2.36 £1.58 £1.40 £1.36
1,333 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3234

MPN: CTBP9208/5

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1000+
£1.18
Available to back orderPlease contact us for lead time

Order Code: 21-2859

MPN: 21-2859

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.335 £0.259 £0.219 £0.190 £0.167 £0.150
1,192 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2867

MPN: 21-2867

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.461 £0.357 £0.302 £0.262 £0.231 £0.206
3,429 in stock, despatched same dayAdditional 1,000 due on 13/08/2025

Order Code: 21-2875

MPN: 21-2875

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.313 £0.242 £0.204 £0.177 £0.156 £0.140
3,605 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2851

MPN: 21-2851

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.326 £0.252 £0.213 £0.185 £0.163 £0.146
Out of stock800 due on 18/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C