Site: Industry
Currency: GBP    
CamdenBoss CTB9208/5 5 Way 12A Pluggable Terminal Block Free Plug 5.08mm Pitch

CamdenBoss CTB9208/5 5 Way 12A Pluggable Terminal Block Free Plug 5.08mm Pitch

CamdenBoss
Standard range
Order Code:

21-2506

Brand: CamdenBoss MPN: CTB9208/5
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £2.36
25+ £1.58
100+ £1.40
250+ £1.36
Price per unit Ex VAT
Order in multiples of 5
1,333 in stock, despatched same dayAdditional quantity lead time 5 months

Plug-in female terminal block from the CamdenBoss CTB9208 Series.

Free plug type with 5 poles, 5.08mm pitch, horizontal body style.


  • 12A current rating, 320V voltage rating
  • Rising clamp termination
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • Captive screws
  • Guided pin alignment
  • Manufacturer's part CTB9208/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5.08mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 5
Series CTB
Termination Pluggable rising clamp

Order Code: 21-2843

MPN: 21-2843

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£1.02 £0.786 £0.665 £0.577 £0.509 £0.455
1,968 in stock, despatched same dayAdditional 88 due on 16/04/2025

Order Code: 21-3234

MPN: CTBP9208/5

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1000+
£1.16
Available to back orderPlease contact us for lead time

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C