Easter opening times here
5.08mm Pitch 12A Free Plug Terminal Blocks

5.08mm Pitch 12A Free Plug Terminal Blocks

CamdenBoss Brand: CamdenBoss

Two part plug and header 5.08mm pitch PCB terminal blocks from CamdenBoss with screw terminals that can accommodate cables up to 3.0mm² (12AWG) and have a rating of 12A 320V AC.

  • 5.08mm pitch
  • 12A rating
  • Header is available either as a vertical or horizontal mounting type and with either open or closed ends
  • Rising clamp
  • UL, VDE, IMQ and CE approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Operating voltage320V AC
Current rating12A
Connector pitch5.08mm
Conductor size max.3.0mm²
Moulding materialFlame retardant (UL94V-0) Polyamide 6,6
Metal partsM3 steel zinc colour passivated and tropicalised
PCB hole size1.4mm
Operating temperature range–20°C to +125°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C