Site: Industry
Currency: GBP    
TruConnect 3 Way 15A 300V Free Plug 5.08mm Pitch

TruConnect 3 Way 15A 300V Free Plug 5.08mm Pitch

TruConnect
Standard range
Order Code:

21-2841

Brand: TruConnect MPN: 21-2841
Qty Unit Price (Ex VAT)
5+ £0.611
10+ £0.472
50+ £0.399
100+ £0.346
250+ £0.305
500+ £0.273
Price per unit Ex VAT
Order in multiples of 5
8,630 in stock, despatched same dayAdditional 5,000 due on 16/04/2025

Plug-in, rising clamp terminal block with horizontal free plug, 3 poles, 5.08mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Wire Gauge 28 to 12AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 3
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

Order Code: 21-2502

MPN: CTB9208/3

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£1.23 £0.960 £0.866 £0.824
3,450 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3232

MPN: CTBP9208/3

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£0.704 £0.545 £0.422 £0.372
1 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 21-2849

MPN: 21-2849

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 50+ 100+ 250+ 500+
£0.151 £0.128 £0.111 £0.098 £0.088
1,193 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2857

MPN: 21-2857

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.201 £0.155 £0.131 £0.114 £0.100 £0.090
1,805 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2873

MPN: 21-2873

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 50+ 100+ 250+ 500+
£0.145 £0.123 £0.106 £0.094 £0.084
6,621 in stock, despatched same dayAdditional 2,000 due on 16/04/2025

Order Code: 21-2865

MPN: 21-2865

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.331 £0.255 £0.216 £0.187 £0.165 £0.148
Out of stock2,542 due on 16/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C