Site: Industry
Currency: GBP    
TruConnect 2 Way 15A 300V Free Plug 5.08mm Pitch

TruConnect 2 Way 15A 300V Free Plug 5.08mm Pitch

TruConnect
Standard range
Order Code:

21-2840

Brand: TruConnect MPN: 21-2840
Qty Unit Price (Ex VAT)
5+ £0.407
10+ £0.315
50+ £0.266
100+ £0.231
250+ £0.204
500+ £0.182
Price per unit Ex VAT
Order in multiples of 5
9,739 in stock, despatched same dayAdditional 10,000 due on 16/04/2025

Plug-in, rising clamp terminal block with horizontal free plug, 2 poles, 5.08mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Wire Gauge 28 to 12AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 2
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

Order Code: 21-2500

MPN: CTB9208/2

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£1.19 £0.965 £0.919 £0.803
250 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2856

MPN: 21-2856

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.134 £0.104 £0.088 £0.076 £0.067 £0.060
683 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2864

MPN: 21-2864

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.220 £0.170 £0.144 £0.125 £0.110 £0.098
1,168 in stock, despatched same dayAdditional 1,000 due on 16/04/2025

Order Code: 21-2872

MPN: 21-2872

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.125 £0.097 £0.082 £0.071 £0.063 £0.056
5,195 in stock, despatched same dayAdditional 4,000 due on 16/04/2025

Order Code: 21-2848

MPN: 21-2848

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.130 £0.101 £0.085 £0.074 £0.065 £0.058
Out of stock6,000 due on 25/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C