Christmas Opening Hours and Delivery Dates here

Binder 581/680 Series Panel Mount Mini Connectors M16

Binder Brand: Binder
A range of M16 panel mount miniature connectors.
  • Connector locking system: Screw
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +85 °C
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Type Current Rating Contact Finish Gender Contact Termination Contact Material IP Rating Mounting Type Pin/Socket Contact Plating Termination Nominal Current Nominal Voltage Number of Ways
Binder 09-0307-00-03 Male Panel Mount Miniature 3 Pin DIN with Outlet
Binder 09-0307-00-03 Male Panel Mount Miniature 3 Pin DIN with Outlet
Extended range
Order code: 55-0207
MPN: 09-0307-00-03

301 available to back orderBack-order availability date - 14/01/2026
1+ £6.32
10+ £6.26
50+ £5.70
Price per unit Ex VAT
Male Brass IP40 Panel Silver Solder 7A 250V 3
Binder 09-0308-00-03 Female Panel Mount Miniature 3 Pin DIN with Outlet
Binder 09-0308-00-03 Female Panel Mount Miniature 3 Pin DIN with Outlet
Extended range
Order code: 55-0208
MPN: 09-0308-00-03

105 available to back orderBack-order availability date - 14/01/2026
1+ £5.28
10+ £4.97
Price per unit Ex VAT
Female CuSn IP40 Panel Silver Solder 7A 250V 3
Binder 09-0311-00-04 Male Panel Mount Miniature 4 Pin with Outlet
Binder 09-0311-00-04 Male Panel Mount Miniature 4 Pin with Outlet
Extended range
Order code: 55-0230
MPN: 09-0311-00-04

51 available to back orderBack-order availability date - 14/01/2026
1+ £5.13
10+ £4.82
50+ £4.78
Price per unit Ex VAT
4 6A Male Brass IP40 Panel Silver Solder 250V
Binder 09-0312-00-04 Female Panel Mount Miniature 4 Pin with Outlet
Binder 09-0312-00-04 Female Panel Mount Miniature 4 Pin with Outlet
Extended range
Order code: 55-0201
MPN: 09-0312-00-04

108 available to back orderBack-order availability date - 14/01/2026
1+ £5.58
10+ £5.23
Price per unit Ex VAT
Female CuSn IP40 Panel Silver Solder 6A 250V 4
Binder 09-0315-00-05 Male Panel Mount Miniature 5 Pin with Outlet
Binder 09-0315-00-05 Male Panel Mount Miniature 5 Pin with Outlet
Extended range
Order code: 55-0216
MPN: 09-0315-00-05

70 available to back orderBack-order availability date - 14/01/2026
1+ £6.67
10+ £6.34
50+ £6.01
Price per unit Ex VAT
5 6A Male Brass IP40 Panel Silver Solder 250V
Binder 09-0316-00-05 Female Panel Mount Miniature 5 Pin with Outlet
Binder 09-0316-00-05 Female Panel Mount Miniature 5 Pin with Outlet
Extended range
Order code: 55-0217
MPN: 09-0316-00-05

62 available to back orderBack-order availability date - 14/01/2026
1+ £5.61
10+ £5.56
Price per unit Ex VAT
Miniature, Panel Mount Silver plated Solder Socket
Binder 09-0320-00-05 Female Panel Mount Miniature 5 Pin Stereo with Outlet
Binder 09-0320-00-05 Female Panel Mount Miniature 5 Pin Stereo with Outlet
Extended range
Order code: 55-0212
MPN: 09-0320-00-05

29 available to back orderBack-order availability date - 14/01/2026
1+ £5.09
10+ £4.69
50+ £4.65
Price per unit Ex VAT
5 6A Female CuSn IP40 Panel Silver Solder 60V
Binder 09-0323-00-06 Male Panel Mount Miniature 6 Pin DIN with Outlet
Binder 09-0323-00-06 Male Panel Mount Miniature 6 Pin DIN with Outlet
Extended range
Order code: 55-0221
MPN: 09-0323-00-06

27 available to back orderBack-order availability date - 14/01/2026
1+ £6.42
10+ £6.16
50+ £6.11
Price per unit Ex VAT
6 5A Male Brass IP40 Panel Silver Solder 250V
Binder 09-0324-00-06 Female Panel Mount Miniature 6 Pin DIN with Outlet
Binder 09-0324-00-06 Female Panel Mount Miniature 6 Pin DIN with Outlet
Extended range
Order code: 55-0220
MPN: 09-0324-00-06

51 available to back orderBack-order availability date - 14/01/2026
1+ £5.97
10+ £5.65
50+ £5.60
Price per unit Ex VAT
6 5A Female CuSn IP40 Panel Silver Solder 250V
Binder 09-0327-00-07 Male Panel Mount Miniature 7 Pin with Outlet
Binder 09-0327-00-07 Male Panel Mount Miniature 7 Pin with Outlet
Extended range
Order code: 55-0224
MPN: 09-0327-00-07

60 available to back orderBack-order availability date - 14/01/2026
1+ £7.31
10+ £6.58
Price per unit Ex VAT
Miniature, Panel Mount Silver plated Solder Pin
Binder 09-0331-00-12 Male Panel Mount Miniature 12 Pin with Outlet
Binder 09-0331-00-12 Male Panel Mount Miniature 12 Pin with Outlet
Extended range
Order code: 55-0229
MPN: 09-0331-00-12

104 available to back orderBack-order availability date - 09/01/2026
1+ £11.91
10+ £11.68
50+ £11.47
Price per unit Ex VAT
12 3A Male Brass IP40 Panel Gold Solder 60V
Binder 09-0332-00-12 Female Panel Mount Miniature 12 Pin with Outlet
Binder 09-0332-00-12 Female Panel Mount Miniature 12 Pin with Outlet
Extended range
Order code: 55-0228
MPN: 09-0332-00-12

52 available to back orderBack-order availability date - 14/01/2026
1+ £12.22
10+ £11.90
50+ £11.01
Price per unit Ex VAT
Miniature, Panel Mount Gold plated Solder Socket
Binder 09-0473-00-08 Male Panel Mount Miniature 8 Pin DIN with Outlet
Binder 09-0473-00-08 Male Panel Mount Miniature 8 Pin DIN with Outlet
Extended range
Order code: 55-0202
MPN: 09-0473-00-08

21 available to back orderBack-order availability date - 14/01/2026
1+ £8.35
10+ £8.29
50+ £8.23
Price per unit Ex VAT
Male Brass IP40 Panel Silver Solder 5A 60V 8
Binder 09-0474-00-08 Female Panel Mount Miniature 8 Pin DIN with Outlet
Binder 09-0474-00-08 Female Panel Mount Miniature 8 Pin DIN with Outlet
Extended range
Order code: 55-0203
MPN: 09-0474-00-08

1 available to back orderBack-order availability date - 14/01/2026
1+ £11.91
10+ £9.42
50+ £9.35
Price per unit Ex VAT
Female CuSn IP40 Panel Silver Solder 5A 60V 8
Order codeMftrs Part No.
55-020709-0307-00-0309-0307-00-03
55-020809-0308-00-0309-0308-00-03
55-023009-0311-00-0409-0311-00-04
55-020109-0312-00-0409-0312-00-04
55-021609-0315-00-0509-0315-00-05
55-021709-0316-00-0509-0316-00-05
55-021309-0319-00-0509-0319-00-05
55-021209-0320-00-0509-0320-00-05
55-022109-0323-00-0609-0323-00-06
55-022009-0324-00-0609-0324-00-06
55-022409-0327-00-0709-0327-00-07
55-022509-0328-00-0709-0328-00-07
55-022909-0331-00-1209-0331-00-12
55-022809-0332-00-1209-0332-00-12
55-020209-0473-00-0809-0473-00-08
55-020309-0474-00-0809-0474-00-08


Trustpilot