Site: Industry
Currency: GBP    
Binder 09-0316-00-05 Female Panel Mount Miniature 5 Pin with Outlet

Image Representative of Range

Binder 09-0316-00-05 Female Panel Mount Miniature 5 Pin with Outlet

Binder
Standard range
Order Code:

55-0217

Brand: Binder MPN: 09-0316-00-05 EAN-13: 4016138094848
Qty Was Unit Price (Ex VAT)
1+ £4.93   £3.52
10+ £4.53   £3.50
Price per unit Ex VAT
68 in Stock, despatched in 4 days

A 5-pin female M16 panel mount miniature connector.
  • Connector locking system: Screw
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +85 °C
Contact Finish Silver plated
Contact Termination Solder
Pin/Socket Socket
Type Miniature, Panel Mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C