An 8-pin male M16 panel mount miniature connector.
- Connector locking system: Screw
- Degree of protection: IP 40
- Lower temperature: -40 °C
- Material group: III
- Material of contact body: PBT (UL 94 V-0)
- Material of housing: zinc diecasting, nickel plated
- Mechanical operation: >500 mating cycles
- Overvoltage category: I
- Pollution degree: 1
- Termination: solder
- Upper temperature: +85 °C
Cable Diameter | N/A |
Contact material | Brass |
Contact Plating | Silver |
Current Rating | 5A |
Gender | Male |
IP rating | IP40 |
Mounting Type | Panel |
Number of Ways | 8 |
Termination Method | Solder |
Voltage Rating (AC) | 60V |
---|
To use this facility please Sign In.
Sign In