Binder 09-0311-00-04 Male Panel Mount Miniature 4 Pin with Outlet

Binder 09-0311-00-04 Male Panel Mount Miniature 4 Pin with Outlet

Binder
Standard range
Order Code:

55-0230

Brand: Binder MPN: 09-0311-00-04 EAN-13: 2050001367594
Qty Unit Price (Ex VAT)
1+ £5.24
10+ £5.21
50+ £5.18
Price per unit Ex VAT
66 in stock, despatched in 4 working days

A 4-pin male M16 panel mount miniature connector.
  • Connector locking system: Screw
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +85 °C
Cable Diameter N/A
Contact material Brass
Contact Plating Silver
Current Rating 6A
Gender Male
IP rating IP40
Mounting Type Panel
Number of Ways 4
Termination Method Solder
Voltage Rating (AC) 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C