Site: Industry
Currency: GBP    
Binder 09-0323-00-06 Male Panel Mount Miniature 6 Pin DIN with Outlet

Image Representative of Range

Binder 09-0323-00-06 Male Panel Mount Miniature 6 Pin DIN with Outlet

Binder
Standard range
Order Code:

55-0221

Brand: Binder MPN: 09-0323-00-06 EAN-13: 4016138113204
Qty Unit Price (Ex VAT)
1+ £5.65
Price per unit Ex VAT
27 in Stock, despatched in 4 days

A 6-pin male M16 panel mount miniature connector.
  • Connector locking system: Screw
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +85 °C
Cable Diameter N/A
Contact material Brass
Contact Plating Silver
Current Rating 5A
Gender Male
IP rating IP40
Mounting Type Panel
Number of Ways 6
Termination Method Solder
Voltage Rating (AC) 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C