Binder 09-0331-00-12 Male Panel Mount Miniature 12 Pin with Outlet

Image Representative of Range

Binder 09-0331-00-12 Male Panel Mount Miniature 12 Pin with Outlet

Binder
Standard range
Order Code:

55-0229

Brand: Binder MPN: 09-0331-00-12 EAN-13: 4016138092370
Qty Unit Price (Ex VAT)
1+ £12.76
10+ £10.48
50+ £9.59
Price per unit Ex VAT
17 in stock, despatched in 4 working days

A 12-pin male M16 panel mount miniature connector.
  • Connector locking system: Screw
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +85 °C
Cable Diameter N/A
Contact material Brass
Contact Plating Gold
Current Rating 3A
Gender Male
IP rating IP40
Mounting Type Panel
Number of Ways 12
Termination Method Solder
Voltage Rating (AC) 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C