Binder 09-0328-00-07 Female Panel Mount Miniature 7 Pin with Outlet

Binder 09-0328-00-07 Female Panel Mount Miniature 7 Pin with Outlet

Binder
Order Code:

55-0225

Brand: Binder MPN: 09-0328-00-07 EAN-13: 4016138074338

Discontinued


A 7-pin female M16 panel mount miniature connector.
  • Connector locking system: Screw
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +85 °C
Cable Diameter N/A
Contact material CuSn
Contact Plating Silver
Current Rating 5A
Gender Female
IP rating IP40
Mounting Type Panel
Number of Ways 7
Termination Method Solder
Voltage Rating (AC) 125V

Reviews

Be the first to submit a review

Trustpilot