Binder 09-0312-00-04 Female Panel Mount Miniature 4 Pin with Outlet

Order Code:

55-0201

Brand: Binder MPN: 09-0312-00-04

Discontinued


A 4-pin female M16 panel mount miniature connector.
  • Connector locking system: Screw
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +85 °C
Cable Diameter N/A
Contact Material CuSn
Contact Plating Silver
Current Rating 6A
Gender Female
IP Rating IP40
Mounting Type Panel
Number of Ways 4
Termination Method Solder
Voltage Rating (AC) 250V

Reviews


Be the first to submit a review

Trustpilot