Binder 09-0474-00-08 Female Panel Mount Miniature 8 Pin DIN with Outlet

Binder 09-0474-00-08 Female Panel Mount Miniature 8 Pin DIN with Outlet

Binder
Standard range
Order Code:

55-0203

Brand: Binder MPN: 09-0474-00-08 EAN-13: 2050001367624
Qty Unit Price (Ex VAT)
1+ £10.76
10+ £8.52
50+ £8.34
Price per unit Ex VAT
18 in stock, despatched in 4 working days

An 8-pin female M16 panel mount miniature connector.
  • Connector locking system: Screw
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: zinc diecasting, nickel plated
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: I
  • Pollution degree: 1
  • Termination: solder
  • Upper temperature: +85 °C
Cable Diameter N/A
Contact material CuSn
Contact Plating Silver
Current Rating 5A
Gender Female
IP rating IP40
Mounting Type Panel
Number of Ways 8
Termination Method Solder
Voltage Rating (AC) 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C