Christmas Opening Hours and Delivery Dates here

Hirschmann CA Series Mains Voltage Connectors

Hirschmann Brand: Hirschmann

The Hirschmann CA Series are robust circular connectors suitable for machine and general engineering, control engineering, electrical medical equipment as well as for use in the chemical industry.

With housings made of impact-proof glass-fibre reinforced plastic and with IP67 rating, these connectors are suitable for tough environments where dirt and moisture may be present.

  • Cable diameter: 6 to 12mm
  • Colour: Black
  • Contact material: Silver (Ag)
  • Screw cap seal
  • Contamination level: 3
  • Protection: IP67
  • Temperature range -40 to +90°C
  • UL & VDE approved
  • Hirschmann CA Series
Description Image Product Buy Pricing (Ex VAT) Current Rating Number of Contacts Contact Termination Gender Voltage Rating Mounting Type Mounting Nominal Voltage Number of Ways Orientation Termination IP Rating
Hirschmann 934 128-100 CA 3 W LS CA Series Right Angle Plug 3 + PE
Hirschmann 934 128-100 CA 3 W LS CA Series Right Angle Plug 3 + PE
Extended range
Order code: 49-4763
MPN: 934 128-100-1

139 available to back orderBack-order availability date - 14/01/2026
1+ £6.87
25+ £6.52
Price per unit Ex VAT
16A Screw Plug 400V Cable 3+PE Right Angle IP67
Hirschmann 934 129-100 CA 3 W LD CA-Series Right Angle Socket 3 + PE
Hirschmann 934 129-100 CA 3 W LD CA-Series Right Angle Socket 3 + PE
Extended range
Order code: 49-4764
MPN: 934 129-100

230 available to back orderBack-order availability date - 14/01/2026
1+ £11.74
25+ £10.30
Price per unit Ex VAT
16A 3+PE Socket Cable 400V Right Angle Screw IP67
Hirschmann 934 124-100 CA 3 LS CA Series Straight Cable Plug 3 + PE
Hirschmann 934 124-100 CA 3 LS CA Series Straight Cable Plug 3 + PE
Standard range
Order code: 49-4767
MPN: 934 124-100

Out of stock37 due on 14/01/2026
1+ £5.21
25+ £5.05
Price per unit Ex VAT
16A 3+PE Plug Cable 400V Straight Screw IP67
Hirschmann 934 125-100 CA 3 LD CA Series Straight Cable Socket 3 + PE
Hirschmann 934 125-100 CA 3 LD CA Series Straight Cable Socket 3 + PE
Standard range
Order code: 49-4768
MPN: 934 125-100

32 in stock, despatched same dayAdditional 39 due on 05/01/2026
1+ £7.13
25+ £6.03
100+ £5.80
Price per unit Ex VAT
16A 3+PE Socket Cable 400V Straight Screw IP67
Hirschmann 934 130-100 CA 6 W LS CA Series Right Angle Cable Plug 6 + PE
Hirschmann 934 130-100 CA 6 W LS CA Series Right Angle Cable Plug 6 + PE
Extended range
Order code: 49-4765
MPN: 934 130-100-1

65 available to back orderBack-order availability date - 14/01/2026
1+ £8.34
Price per unit Ex VAT
10A Screw Plug 250V Cable 6+PE Right Angle IP67
Hirschmann 934 131-100 CA 6 W LD CA Series Right Angle Cable Socket 6 + PE
Hirschmann 934 131-100 CA 6 W LD CA Series Right Angle Cable Socket 6 + PE
Extended range
Order code: 49-4766
MPN: 934 131-100-1

118 available to back orderBack-order availability date - 14/01/2026
1+ £9.58
25+ £9.08
Price per unit Ex VAT
10A Screw Socket 250V Cable 6+PE Right Angle IP67
Order codeHirschmann typeCross sectionManufacturer part No.Nominal currentNominal voltageNumber of pinsType
49-4763CA 3 W LSMax 1.5mm²934 128-10016 A AC / 10A DC400 V/AC/250 Vdc3 + PER/A cable plug
49-4764CA 3 W LDMax 1.5mm²934 129-10016 A AC / 10A DC400V AC / 250V DC3 + PER/A cable socket
49-4767CA 3 LSMax. 2.5mm²934 124-10016 A AC / 10A DC400V AC / 250V DC3 + PECable plug
49-4768CA 3 LDMax. 2.5mm²934 125-10016 A AC / 10A DC400V AC / 250V DC3 + PECable socket
49-4769CA 3 GSMax. 2.5mm²932 322-10016 A AC / 10A DC400V AC / 250V DC3 + PE flange assemblyChassis plug
49-4770CA 3 GDMax. 2.5mm²932 321-10016 A AC / 10A DC400V AC / 250V DC3 + PEChassis socket
49-4765CA 6 W LSMax 0.75mm²934 130-10010A AC / DC250V AC / DC6 + PER/A cable plug
49-4766CA 6 W LDMax 0.75mm²934 131-10010A AC / DC250V AC / DC6 + PER/A cable socket
49-4771CA 6 LSMax 0.75mm²934 126-10010A AC / DC250V AC / DC6 + PECable plug
49-4772CA 6 LDMax. 2.5mm²934 127-10010A AC / DC250V AC / DC6 + PECable socket
49-4773CA 6 GDMax. 2.5mm²932 325-10010A AC / DC250V AC / DC6 + PEChassis socket
49-4774CA 6 GSMax. 2.5mm²932 326-10010A AC / DC250V AC / DC6 + PEChassis plug


Trustpilot