Robust, universal connector for general use in engineering, control circuits, medical electrical equipment, and in the chemicals industry. International approvals for world-wide employment VDE, UR, SEV, CSA.
- Cable diameter: 6mm - 12mm
- Colour: Black
- Connection: Soldering
- Connector type: Plug, straight
- Contact material: Ag
- Contamination level: 3
- Cross section: 75 max. mm²
- Manufacturer part No.: 934 126-100
- Nominal current: 10 A/AC/DC
- Nominal voltage: 250 V/AC/DC
- Number of pins: 6 + PE
- Product Specifications: Contact surface CU Zn
- Protection type: IP67
- Seal type: Screw cap
- Specification: Cable connector
- Standards/test marks: UL, VDE
- Temperature range: -40 - +90 °C
- Type (manufacturer type): CA 6 LS
Current Rating | 10A |
Termination | Screw |
Voltage Rating | 250V |
Gender | Plug |
IP rating | IP67 |
Mounting | Cable |
No. of pins | 6+PE |
Orientation | Straight |
---|
Order Code: 23-1427
MPN: CA6LS

Price per unit Ex VAT 1+ |
10+ |
25+ |
---|
£7.78 |
£7.50 |
£7.25 |
599 in Stock, despatched in 4 days