Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £5.72 | £5.38 |
25+ | £5.24 | £4.93 |
Robust, universal connector for general use in engineering, control circuits, medical electrical equipment, and in the chemicals industry. International approvals for world-wide employment VDE, UR, SEV, CSA.
Current Rating | 16A |
---|---|
Gender | Plug |
IP rating | IP67 |
Mounting | Cable |
No. of pins | 3+PE |
Orientation | Straight |
Termination | Screw |
Voltage Rating | 400V |
To use this facility please Sign In.
Sign In