Robust, universal connector for general use in engineering, control circuits, medical electrical equipment, and in the chemicals industry. International approvals for world-wide employment VDE, UR, SEV, CSA.
- Cable diameter: 6mm - 12mm
- Colour: Black
- Connection: Soldering
- Connector type: Connector, straight
- Contact material: Ag
- Contamination level: 3
- Cross section: max. 2.5mm²
- Manufacturer part No.: 934 127-100
- Nominal current: 10 A/AC/DC
- Nominal voltage: 250 V/AC/DC
- Number of pins: 6 + PE
- Product Specifications: Contact surface CU Zn
- Protection type: IP67
- Seal type: Screw cap
- Specification: Cable socket
- Standards/test marks: UL, VDE
- Temperature range: -40 - +90 °C
- Type (manufacturer type): CA 6 LD
Current Rating | 10A |
Termination | Screw |
Voltage Rating | 250V |
Gender | Socket |
IP rating | IP67 |
Mounting | Cable |
No. of pins | 6+PE |
Orientation | Straight |
---|
Order Code: 23-1437
MPN: CA6LD

5 in stock, despatched same dayContact us for additional stock