Site: Industry
Currency: GBP    
Hirschmann 934 130-100 CA 6 W LS CA Series Right Angle Cable Plug 6 + PE

Hirschmann 934 130-100 CA 6 W LS CA Series Right Angle Cable Plug 6 + PE

Hirschmann
Standard range
Order Code:

49-4765

Brand: Hirschmann MPN: 934 130-100-1 EAN-13: 4002044182083
Qty Unit Price (Ex VAT)
1+ £8.34
Price per unit Ex VAT
68 in Stock, despatched in 4 days

Robust, universal connector for general use in engineering, control circuits, medical electrical equipment, and in the chemicals industry. International approvals for world-wide employment VDE, UR, SEV, CSA.


  • Cable diameter: 6 mm - 12mm
  • Colour: Black
  • Connection: Soldering
  • Connector type: Plug, right angle
  • Contact material: Ag
  • Contamination level: 3
  • Cross section: Max 0.75mm²
  • Manufacturer part No.: 934 130-100
  • Nominal current: 10 A/AC/DC
  • Nominal voltage: 250 V/AC/DC
  • Number of pins: 6 + PE
  • Product Specifications: Contact surface CU Zn
  • Protection type: IP67
  • Seal type: Screw cap
  • Standards/test marks: UL, VDE
  • Temperature range: -40 - +90 °C
  • Type (manufacturer type): CA 6 W LS
Current Rating 10A
Termination Screw
Voltage Rating 250V
Gender Plug
IP rating IP67
Mounting Cable
No. of pins 6+PE
Orientation Right Angle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C