Hirschmann 934 131-100 CA 6 W LD CA Series Right Angle Cable Socket 6 + PE

Standard range
Order Code:

49-4766

Brand: Hirschmann MPN: 934 131-100-1 EAN-13: 4002044182045
Qty Unit Price (Ex VAT)
1+ £9.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 in Stock, despatched in 4 days

Robust, universal connector for general use in engineering, control circuits, medical electrical equipment, and in the chemicals industry. International approvals for world-wide employment VDE, UR, SEV, CSA.


  • Cable diameter: 6mm - 12mm
  • Colour: Black
  • Connection: Soldering
  • Connector type: Connector, right angle
  • Contact material: Ag
  • Contamination level: 3
  • Cross section: Max 0.75mm²
  • Manufacturer part No.: 934 131-100
  • Nominal current: 10 A/AC/DC
  • Nominal voltage: 250 V/AC/DC
  • Number of pins: 6 + PE
  • Product Specifications: Contact surface CU Zn
  • Protection type: IP67
  • Seal type: Screw cap
  • Specification: Cable socket
  • Standards/test marks: UL, VDE
  • Temperature range: -40 - +90 °C
  • Type (manufacturer type): CA 6 W LD
Current Rating 10A
Termination Screw
Voltage Rating 250V
Gender Socket
IP Rating IP67
Mounting Cable
No. of Pins 6+PE
Orientation Right Angle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot