Hirschmann 934 128-100 CA 3 W LS CA Series Right Angle Plug 3 + PE

Standard range
Order Code:

49-4763

Brand: Hirschmann MPN: 934 128-100-1 EAN-13: 4002044181291
Qty Unit Price (Ex VAT)
1+ £8.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
97 in Stock, despatched in 4 days

Robust, universal connector for general use in engineering, control circuits, medical electrical equipment, and in the chemicals industry. International approvals for world-wide employment VDE, UR, SEV, CSA..


  • Cable diameter: 6 mm - 12 mm
  • Colour: Black
  • Connection: Screws
  • Connector type: Plug, right angle
  • Contact material: Ag
  • Contamination level: 3
  • Cross section: Max 1.5mm²
  • Manufacturer part No.: 934 128-100
  • Nominal current: 16 A/AC/10 A/DC
  • Nominal voltage: 400 V/AC/250 Vdc
  • Number of pins: 3 + PE
  • Product Specifications: Contact surface CU Zn
  • Protection type: IP67
  • Seal type: Screw cap
  • Standards/test marks: UL, VDE
  • Temperature range: -40 - +90 °C
  • Type (manufacturer type): CA 3 W LS
Current Rating 16A
Termination Screw
Voltage Rating 400V
Gender Plug
IP Rating IP67
Mounting Cable
No. of Pins 3+PE
Orientation Right Angle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot