Site: Industry
Currency: GBP    
Hirschmann 932 321-100 CA 3 GD CA Series Chassis Socket 3 + PE

Hirschmann 932 321-100 CA 3 GD CA Series Chassis Socket 3 + PE

Hirschmann
Order Code:

49-4770

Brand: Hirschmann MPN: 932 321-100

Discontinued


Robust, universal connector for general use in engineering, control circuits, medical electrical equipment, and in the chemicals industry. International approvals for world-wide employment VDE, UR, SEV, CSA.


  • Cable diameter: 6mm - 12mm
  • Colour: Black
  • Connection: Screws
  • Connector type: Socket, build-in
  • Contact material: Ag
  • Contamination level: 3
  • Cross section: max. 2.5 mm²
  • Manufacturer part No.: 932 321-100
  • Nominal current: 10 A/DC, 16 A/AC.
  • Nominal voltage: 400 V/AC/250 Vdc
  • Number of pins: 3 + PE
  • Product Specifications: Contact surface CU Zn
  • Protection type: IP67
  • Seal type: Screw cap
  • Specification: Cable socket
  • Standards/test marks: UL, VDE
  • Temperature range: -40 - +90 °C
  • Type (manufacturer type): CA 3 GD
Current Rating 16A
Termination Screw
Voltage Rating 400V
Gender Socket
IP rating IP67
Mounting Chassis
No. of pins 3+PE
Orientation Straight

Order Code: 23-1450

MPN: 932 321-100-1

Hirschmann PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£4.44
907 in Stock, despatched in 4 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C