The NVR4PROPACK is an easy to install home / business surveillance system with a powerful set of features to help protect your property.
It features 1.3 Megapixel Day/Night ethernet cameras with H.264 compression which provide high quality video at a fraction of the hard disk space, motion-detect recording, scheduling, alarm system integration and network feed access - this package contains everything you need to record and monitor your facilities. The system has been designed to allow a quick and simple installation and comes with an easy to follow operation manual. It even comes with an in-built powered network switch to keep your cameras running on a single cable, supplying power and data in one connection.
The 4-Channel NVR can record in real-time at 720p across all 4 channels (1280 x 720 at 25fps). You can adjust the recorder settings for both image quality and frame rate and when the HDD is full, the NVR will automatically record over the oldest footage. Video can be viewed from either a local machine or over the internet using a web interface or smartphone application. Backups can be made via USB flash or USB hard-drives.