Site: Industry
Currency: GBP    
Siretta TANGO Series Through-Hole-Mounting Antennas

Siretta TANGO Series Through-Hole-Mounting Antennas

Siretta Brand: Siretta

The Tango range consists of some of Siretta's most rugged and high performance antennas. Each of the antennas is unique in it's profile as well as technologies that it covers. The Tango range covers a wide variety of RF frequencies in a stand-alone as well as in a combined manner.

Siretta Tango antennas are through-hole or through-bolt mountable and cover a wide variety of RF frequencies. They are designed in a diverse range of shapes and sizes to meet the varied industry requirements. The Tango range of antennas is ideal for applications that require an all weather and high performance antenna solution.

  • Bolt-through mounting
  • Rugged and durable
  • Low profile
  • Waterproof
  • GSM, 3G, ISM, WiFi, GPS
  • Siretta Tango series
Siretta typeTANGO modelConnectorCable lengthOrder code
TANGO1/1M/FMEF/S/S/41FME(F)1m43-1211
TANGO1/1M/SMAM/S/S/41SMA(M)1m43-1212
TANGO3/1M/FMEF/S/S/313FME(F)1m43-1593
TANGO6A/3M/SMAM/SMAF/RP/S/206ASMA(M)/SMA(F)RP*3m43-1213
TANGO6A/4M/SMAM/SMAM/S/S/206ASMA(M)/SMA(M)4m43-1214
TANGO11A/1.5M/SMAM/S/S/1911ASMA(M)1.5m43-1216
TANGO11A/2.5M/SMAM/S/S/1911ASMA(M)2.5m43-1217
TANGO14/3M/SMAM/S/S/2414SMA(M)3m43-1219
TANGO14/5M/LL/SMAM/S/S/2414SMA(M)5m43-1220
TANGO15/3M/SMAM/S/S/2415SMA(M)3m43-1221
TANGO15/5M/SMAM//SMAM/S/S/2415SMA(M)/SMA(M)5m43-1222
TANGO16/3M/SMAM/SMAM/S/S/2616SMA(M)/SMA(M)3m43-1223
TANGO16/5M/SMAM/SMAM/S/S/2616SMA(M)/SMA(M)5m43-1224
TANGO17/1M/LL/SMAM/S/S/2617SMA(M)1m43-1586
TANGO17/3M/SMAM/S/S/2617SMA(M)3m43-1225
TANGO17/5M/LL/SMAM/S/S/2617SMA(M)5m43-1226
TANGO19/3M/SMAM/SMAM/S/S/2019SMA(M)/SMA(M)3m43-1228
TANGO19/5M/SMAM/SMAM/S/S/2019SMA(M)/SMA(M)5m43-1587
TANGO23/0.5M/SMAM/S/RP/1923SMA(M)RP*0.5m43-1589
TANGO23/2.5M/SMAM/S/RP/1923SMA(M)RP*2.5m43-1591
TANGO24/1M/SMAM/S/RP/1724SMA(M)RP*1m43-1234
TANGO25/0.1M/SMAM/S/RP/2925SMA(M)RP*0.1m43-1235
TANGO25A/0.1M/SMAM/S/RP/2925ASMA(M)RP*0.1m43-1236
TANGO27/2.5M/SMAM/S/S/1727SMA(M)2.5m43-1238
TANGO28/0.1M/Ipex/S/S/3528Ipex0.1m43-3589
TANGO29/1M/SMAM/RP/S/3529SMA(M)RP*1m43-3590
TANGO30/0.1M/Ipex/S/S/3530Ipex0.1m43-3591
TANGO41/1M/SMAM/S/S/3241SMA(M)1m43-1596
TANGO42/2.5M/SMAM/SMAM/S/S/1742SMA(M)2.5m43-1597
TANGO47/2.5M/SMAM/SMAM/S/S/1747SMA(M)2.5m43-3592
TANGO49/2.5M/SMAM/1749SMA(M)2.5m43-3593

*RP denotes reverse polarity connector.


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C