The Tango 19 from Siretta is a combined quad band, GSM and high gain GPS antenna, integrated into a compact, puck style design.
2.4GHz | No |
---|---|
Antenna Construction | Puck |
Bluetooth | No |
Cable type | RG174 |
Combined | No |
Connector | SMA male + SMA male |
GPRS/2G | Yes |
GPS | No |
IP rating | IP67 |
ISM | No |
LTE/4G | No |
Mounting | Through hole |
UMTS/3G | Yes |
WiFi | No |