Site: Industry
Currency: GBP    
Siretta TANGO14/5M/LL/SMAM/S/S/24 Antenna

Siretta TANGO14/5M/LL/SMAM/S/S/24 Antenna

Siretta
Order Code:

43-1220

Brand: Siretta MPN: TANGO14/5M/LL/SMAM/S/S/24

Discontinued


The Tango 14 from Siretta is a low profile, robust and vandal-proof antenna suitable for use with equipment such as vending machines.


  • Quad band GSM/GPRS/3G
  • Through hole style
  • Low loss 5m cable
  • SMA M
2.4GHz No
Antenna Construction Low profile
Bluetooth No
Cable type PRO100
Combined No
Connector SMA male
GPRS/2G Yes
GPS No
IP rating IP65
ISM No
LTE/4G No
Mounting Through hole
UMTS/3G Yes
WiFi No

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C