Site: Industry
Currency: GBP    
Siretta TANGO28/0.1M/IPEX/S/S/35 2.4GHz 12mm Panel Mount Stubby Antenna

Siretta TANGO28/0.1M/IPEX/S/S/35 2.4GHz 12mm Panel Mount Stubby Antenna

Siretta
Order Code:

43-3589

Brand: Siretta MPN: TANGO28/0.1M/IPEX/S/S/35

Discontinued


The Siretta Tango28 is a very small panel-mount WiFi / Bluetooth antenna. The standard version comes with 100mm of 1.13mm Ø cable and an IPEX / uFL connector.

The Tango28 is ideal for Bluetooth, WiFi and Zigbee enabled IOT devices where the small size and panel mounting enable flexibility in mounting locations. The small diameter, short cable with IPEX connector allows for simple routing and connection onto the PCB.


  • Panel mount, small stubby WiFi antenna
  • 12.3mm overall length to panel surface
  • 5mm threaded segment
  • Frequency range: 2.4GHz (2.4 to 2.5GHz)
  • Electric wave: 5/8, mono-pole antenna
  • VSWR: <2
  • Impedance: 50Ω, nominal
  • Gain: 0dBi
  • Connector: iPex
  • Cable: OD 1.13mm
  • Antenna length: 12.3mm
  • Operating temperature: -25 to +75°C
  • Storage temperature: -35 to +75°C
  • Siretta type TANGO28/0.1M/IPEX/S/S/35
2.4GHz Yes
Antenna Construction Stubby
Bluetooth Yes
Combined No
Connector IPEX/UFL
GPRS/2G No
GPS No
ISM No
LTE/4G No
Mounting Through hole
UMTS/3G No
WiFi Yes

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C