The Tango 17 from Siretta is a tough, virtually destruction proof, IP67-rated waterproof quadband GSM and 3G antenna.
2.4GHz | No |
---|---|
Antenna Construction | Bell |
Bluetooth | No |
Cable type | LMR100 low loss |
Combined | No |
Connector | SMA male |
GPRS/2G | Yes |
GPS | No |
IP rating | IP67 |
ISM | No |
LTE/4G | No |
Mounting | Through hole |
UMTS/3G | Yes |
WiFi | No |