Site: Industry
Currency: GBP    
Siretta TANGO6A/3M/SMAM/SMAF/RP/S/20 Fin Antenna

Siretta TANGO6A/3M/SMAM/SMAF/RP/S/20 Fin Antenna

Siretta
Order Code:

43-1213

Brand: Siretta MPN: TANGO6A/3M/SMAM/SMAF/RP/S/20

Discontinued


This Tango 6A fin antenna from Siretta offers an excellent quad band cellular performance coupled with an active GPS stage.


  • Quad band GSM/GPRS
  • GPS
  • Combined
  • Through-hole
  • 3m cable
  • SMA M and SMA F connectors
2.4GHz No
Antenna Construction Fin
Bluetooth No
Cable type RG174
Combined Yes
Connector SMA male + SMA female reversed polarity
GPRS/2G Yes
GPS Yes
IP rating IP66
ISM No
LTE/4G No
Mounting Through hole
UMTS/3G No
WiFi No

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C