Site: Industry
Currency: GBP    
Siretta TANGO30/0.1M/IPEX/S/S/35 2.4GHz 21mm Panel Mount Stubby 100mm Ipex / UFL

Siretta TANGO30/0.1M/IPEX/S/S/35 2.4GHz 21mm Panel Mount Stubby 100mm Ipex / UFL

Siretta
Extended range
Order Code:

43-3591

Brand: Siretta MPN: TANGO30/0.1M/IPEX/S/S/35
Qty Unit Price (Ex VAT)
1+ £2.97
Price per unit Ex VAT
3 in stock, despatched same dayContact us for additional stock

The Siretta Tango30 is a miniature panel-mount antenna for 2.4GHz applications. It is ideal for discreet use and when the panel or box is very small. A great solution for data logging and 'pass-by' data collection applications or control systems in a smart building that need connection to the network.

The Tango30 is supplied fitted with an IPEX / uFL connector and 1.13mm Ø cable which is 100mm long enabling some flexibility in mounting location.


  • Mini panel-mount stubby antenna
  • 21.5mm from tip to panel surface
  • Mounting: M4.5 with 5mm stud length
  • 100mm length pigtail as standard
  • Frequency: 2.4 to 2.5GHz
  • VSWR: ≤2.0
  • Gain: 0dBi
  • Polarization: vertical
  • Max. power: 1 Watt
  • Antenna type: 5/8 wave mono-pole
  • Impedance 50 ohms
  • Operating temperature range: -25 to +75°C
  • Storage temperature range: -35 to +75°C
  • Connector: IPEX
  • Cable: 1.13mm Ø
  • Siretta type TANGO30/.01M/IPEX/S/S/35
2.4GHz Yes
Antenna Construction Panel
Bluetooth Yes
Cable type Coaxial 1.13mm
Combined No
Connector IPEX
GPRS/2G No
GPS No
ISM No
LTE/4G No
Mounting Through hole
UMTS/3G No
WiFi Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C