Site: Industry
Currency: GBP    
Siretta TANGO17/1M/LL/SMAM/S/S/26 GSM/GPRS & 3G IP67 Through Hole

Siretta TANGO17/1M/LL/SMAM/S/S/26 GSM/GPRS & 3G IP67 Through Hole

Siretta
Extended range
Order Code:

43-1586

Brand: Siretta MPN: TANGO17/1M/LL/SMAM/S/S/26
Qty Unit Price (Ex VAT)
10+ £25.49
Price per unit Ex VAT
Order in multiples of 10
Available to back orderBack-order availability date - 04/06/2025

The Tango 17 from Siretta is a tough, virtually destruction proof, IP67-rated waterproof quadband GSM and 3G antenna.


  • Quad band GSM/GPRS
  • 3G/UMTS
  • Through-hole
  • 3m cable
  • SMA M
2.4GHz No
Antenna Construction Bell
Bluetooth No
Cable type LMR100 low loss
Combined No
Connector SMA male
GPRS/2G Yes
GPS No
IP rating IP67
ISM No
LTE/4G No
Mounting Through hole
UMTS/3G Yes
WiFi No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C