The Tango 25 from Siretta is a miniature through-hole mount WiFi/WLAN antenna. Measuring an impressive 22 x 22mm, this is one of the most compact screw mount Wi-Fi antennas on the market.
2.4GHz | Yes |
---|---|
Antenna Construction | Compact |
Bluetooth | Yes |
Cable type | RG174 |
Combined | No |
Connector | SMA male reverse polarity |
GPRS/2G | No |
GPS | No |
IP rating | IP65 |
ISM | No |
LTE/4G | No |
Mounting | Through hole |
UMTS/3G | No |
WiFi | Yes |