The Tango 16 from Siretta is an IP67 rated and fully weatherproof combination GSM/GPS antenna intended for outdoor equipment such as vending machines.
2.4GHz | No |
---|---|
Antenna Construction | Combined |
Bluetooth | No |
Cable type | RG174 |
Combined | No |
Connector | SMA male reverse polarity |
GPRS/2G | Yes |
GPS | No |
IP rating | IP67 |
ISM | Yes |
LTE/4G | No |
Mounting | Through hole |
UMTS/3G | Yes |
WiFi | No |