We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Material | Dim | Factory colour | Height | Inside height | Inside width | Internal depth | Length | IP rating | Material (details) | Misc Attribute | Misc Attribute 1 | Misc Attribute 2 | Width | Wireless charging | Type | RoHS-compliant |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Material | Dim | Factory colour | Height | Inside height | Inside width | Internal depth | Length | IP rating | Material (details) | Misc Attribute | Misc Attribute 1 | Misc Attribute 2 | Width | Wireless charging | Type | RoHS-compliant | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 20 in Stock, despatched in 4 days |
| Aluminium | (L x W x H) 122 x 120 x 90 mm | Silver-grey (RAL 7001) | 90mm | 82mm | 109mm | 88mm | 122mm | Aluminium | EUROMAS A 120 | 120mm | Yes | Industrial-grade casing | Yes | |||||||
![]() |
| 24 in Stock, despatched in 4 days |
| Polycarbonate (PC) | (L x W x H) 120 x 80 x 85 mm | Grey-white (RAL 7035) | 85mm | 79.5mm | 73mm | 94mm | 120mm | Polycarbonate | EUROMAS M 226 | M 226 | 80mm | Industrial-grade casing | Yes | |||||||
![]() |
| Available to back orderBack order, lead time 7 weeks |
| Fibreglass reinforced polyester | (L x W x H) 400 x 250 x 121 mm | Fairy grey (semi-gloss) | 121mm | 109mm | 236mm | 358mm | 400mm | IP66 | Polyester, 30 % Glass fiber reinforced | EUROMAS P 355 | 250mm | Industrial-grade casing | Yes | |||||||
![]() |
| 11 in Stock, despatched in 4 days |
| Fibreglass reinforced polyester | (L x W x H) 55 x 55 x 37 mm | Fairy grey (semi-gloss) | 37mm | 26mm | 45.5mm | 33.5mm | 55mm | IP66 | Polyester, 30 % Glass fiber reinforced | EUROMAS P 303 | P 303 | 55mm | Industrial-grade casing | Yes | ||||||
![]() |
| Available to back orderBack order, lead time 3 weeks |
| Fibreglass reinforced polyester | (L x W x H) 80 x 75 x 55 mm | Fairy grey (semi-gloss) | 55mm | 46mm | 65mm | 49mm | 80mm | IP66 | Polyester, 30 % Glass fiber reinforced | EUROMAS P 305 | P 305 | 75mm | Industrial-grade casing | Yes | ||||||
![]() |
| 3 in Stock, despatched in 4 days |
| Fibreglass reinforced polyester | (L x W x H) 160 x 75 x 56.5 mm | Fairy grey (semi-gloss) | 56.5mm | 46mm | 65mm | 129mm | 160mm | IP66 | Polyester, 30 % Glass fiber reinforced | EUROMAS P 316 | 75mm | Industrial-grade casing | Yes | |||||||
![]() |
| 3 in Stock, despatched in 4 days |
| Fibreglass reinforced polyester | (L x W x H) 230 x 75 x 56.5 mm | Fairy grey (semi-gloss) | 56.5mm | 46mm | 65mm | 199mm | 230mm | IP66 | Polyester, 30 % Glass fiber reinforced | EUROMAS P 322 | 75mm | Industrial-grade casing | Yes | |||||||
![]() |
| 8 in Stock, despatched in 4 days |
| Fibreglass reinforced polyester | (L x W x H) 55 x 55 x 59 mm | Fairy grey (semi-gloss) | 59mm | 48mm | 44.5mm | 33.5mm | 55mm | IP66 | Polyester, 30 % Glass fiber reinforced | EUROMAS P 323 | 55mm | Industrial-grade casing | Yes | |||||||
![]() |
| 10 in Stock, despatched in 4 days |
| Fibreglass reinforced polyester | (L x W x H) 110 x 75 x 75.5 mm | Fairy grey (semi-gloss) | 75.5mm | 65mm | 65mm | 79mm | 110mm | IP66 | Polyester, 30 % Glass fiber reinforced | EUROMAS P 324 | 75mm | Industrial-grade casing | Yes | |||||||
![]() |
| 5 in Stock, despatched in 4 days |
| Fibreglass reinforced polyester | (L x W x H) 160 x 75 x 75 mm | Fairy grey (semi-gloss) | 75mm | 65mm | 65mm | 129mm | 160mm | IP66 | Polyester, 30 % Glass fiber reinforced | EUROMAS P 325 | P 325 | 75mm | Yes | Industrial-grade casing | Yes | |||||
![]() |
| Available to back orderBack order, lead time 5 weeks |
| Fibreglass reinforced polyester | (L x W x H) 160 x 160 x 91 mm | Fairy grey (semi-gloss) | 91mm | 79mm | 147mm | 119mm | 160mm | IP66 | Polyester, 30 % Glass fiber reinforced | EUROMAS P 330 | 160mm | Industrial-grade casing | Yes | |||||||
![]() |
| 9 in Stock, despatched in 4 days |
| Fibreglass reinforced polyester | (L x W x H) 220 x 120 x 90 mm | Fairy grey (semi-gloss) | 90mm | 80mm | 110mm | 179mm | 220mm | IP66 | Polyester, 30 % Glass fiber reinforced | EUROMAS P 331 | P 331 | 120mm | Industrial-grade casing | Yes | ||||||
![]() |
| 4 in Stock, despatched in 4 days |
| Fibreglass reinforced polyester | (L x W x H) 122 x 120 x 91 mm | Fairy grey (semi-gloss) | 91mm | 80mm | 110mm | 81mm | 122mm | IP66 | Polyester, 30 % Glass fiber reinforced | EUROMAS P 332 | 120mm | Industrial-grade casing | Yes | |||||||
![]() |
| 5 in Stock, despatched in 4 days |
| Fibreglass reinforced polyester | (L x W x H) 260 x 160 x 90 mm | Fairy grey (semi-gloss) | 90mm | 79mm | 147mm | 219mm | 260mm | IP66 | Polyester, 30 % Glass fiber reinforced | EUROMAS P 333 | P 333 | 160mm | Industrial-grade casing | Yes | ||||||
![]() |
| 4 in Stock, despatched in 4 days |
| Fibreglass reinforced polyester | (L x W x H) 360 x 160 x 91 mm | Fairy grey (semi-gloss) | 91mm | 79mm | 147mm | 319mm | 360mm | IP66 | Polyester, 30 % Glass fiber reinforced | EUROMAS P 334 | 160mm | Industrial-grade casing | Yes | |||||||
![]() |
| 7 in Stock, despatched in 4 days |
| Fibreglass reinforced polyester | (L x W x H) 320 x 100 x 81 mm | Fairy grey (semi-gloss) | 81mm | 70mm | 88mm | 286mm | 320mm | IP66 | Polyester, 30 % Glass fiber reinforced | EUROMAS P 336 | 100mm | Industrial-grade casing | Yes | |||||||
![]() |
| Available to back order |
| Fibreglass reinforced polyester | (L x W x H) 600 x 250 x 121 mm | Fairy grey (semi-gloss) | 121mm | 109mm | 236mm | 558mm | 600mm | IP66 | Polyester, 30 % Glass fiber reinforced | EUROMAS P 342 | 250mm | Industrial-grade casing | Yes |