The BOPLA EUROMAS P 330 industrial-grade casing is made from fibreglass reinforced polyester and comes in a fairy grey semi-gloss finish. This durable electronics housing by BOPLA is ideal for various applications, including terminal and distributor housing. It is designed for robust environments, offering reliable protection for sensitive equipment.
Material | Fibreglass reinforced polyester |
Type | Industrial-grade casing |
Dim | (L x W x H) 160 x 160 x 91 mm |
Factory colour | Fairy grey (semi-gloss) |
Height | 91mm |
Inside height | 79mm |
Inside width | 147mm |
Internal depth | 119mm |
IP rating | IP66 |
Length | 160mm |
Material (details) | Polyester, 30 % Glass fiber reinforced |
Misc Attribute | EUROMAS P 330 |
RoHS-compliant | Yes |
Width | 160mm |
---|
To use this facility please Sign In.
Sign In