The BOPLA EUROMAS P 331 4331000 is an industrial-grade casing made from fibreglass reinforced polyester. It features a fairy grey (semi-gloss) finish and measures 220x120x90mm, making it suitable for housing electronic components. This rugged casing is typically used in industrial environments to protect sensitive equipment from dust, moisture, and impact.
Material | Fibreglass reinforced polyester |
Type | Industrial-grade casing |
Dim | (L x W x H) 220 x 120 x 90 mm |
Factory colour | Fairy grey (semi-gloss) |
Height | 90mm |
Inside height | 80mm |
Inside width | 110mm |
Internal depth | 179mm |
IP rating | IP66 |
Length | 220mm |
Material (details) | Polyester, 30 % Glass fiber reinforced |
Misc Attribute 1 | EUROMAS P 331 |
Misc Attribute 2 | P 331 |
RoHS-compliant | Yes |
Width | 120mm |
---|
To use this facility please Sign In.
Sign In